Pro-Crimper III
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pro-Crimper III
PRO-CRIMPER How-To Video

224933-1

DigiKey Part Number
224933-1-ND
Manufacturer
Manufacturer Product Number
224933-1
Description
TOOL HAND CRIMPER PC CARD CONN
Customer Reference
Detailed Description
Hand Crimper Tool PC Card Connector Shield Kit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Application Tooling
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
PC Card Connector Shield Kit
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
Ratchet
Wire Entry Location
Side Entry
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.