
2217266-1 | |
---|---|
DigiKey Part Number | A141800-ND |
Manufacturer | |
Manufacturer Product Number | 2217266-1 |
Description | SDE COMMERCIAL TOOL AND DIE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Rectangular Contacts | |
Wire Gauge or Range - AWG | 14-18 AWG | |
Wire Gauge or Range - mm² | 0.89 ~ 2.10mm² | |
Ratcheting | Ratchet | |
Wire Entry Location | Side Entry | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7,600.60000 | $7,600.60 |
5 | $7,045.87600 | $35,229.38 |
10 | $6,819.89000 | $68,198.90 |