4.7 µF Feed Through Capacitor 10V 4 A 0805 (2012 Metric), 3 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFF21AC1A475MT0Y0N

DigiKey Part Number
445-YFF21AC1A475MT0Y0NTR-ND - Tape & Reel (TR)
445-YFF21AC1A475MT0Y0NCT-ND - Cut Tape (CT)
445-YFF21AC1A475MT0Y0NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFF21AC1A475MT0Y0N
Description
CAP FEEDTHRU 4.7UF 20% 10V 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF Feed Through Capacitor 10V 4 A 0805 (2012 Metric), 3 PC Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current
4 A
Manufacturer
TDK
Operating Temperature
-55°C ~ 125°C
Series
Insertion Loss
30dB @ 300kHz ~ 3GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
Feed Through
Package / Case
0805 (2012 Metric), 3 PC Pad
Capacitance
4.7 µF
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Height (Max)
0.039" (1.00mm)
Voltage - Rated
10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 308,805
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.28000$4.28
10$2.61400$26.14
50$1.96000$98.00
100$1.75780$175.78
500$1.41690$708.45
1,000$1.31174$1,311.74
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.12111$4,484.44
8,000$1.06420$8,513.60
12,000$1.03568$12,428.16
20,000$1.00410$20,082.00
28,000$0.98562$27,597.36
40,000$0.96785$38,714.00
Manufacturers Standard Package