


MMZ1005A182ETD25 | |
|---|---|
DigiKey Part Number | 445-172773-2-ND - Tape & Reel (TR) 445-172773-1-ND - Cut Tape (CT) 445-172773-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005A182ETD25 |
Description | FERRITE BEAD 1.8 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 2.1Ohm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.8 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 2.1Ohm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.24100 | $12.41 |
| 25 | $1.07520 | $26.88 |
| 50 | $0.96200 | $48.10 |
| 100 | $0.85910 | $85.91 |
| 250 | $0.73532 | $183.83 |
| 500 | $0.65000 | $325.00 |
| 1,000 | $0.57082 | $570.82 |
| 5,000 | $0.49196 | $2,459.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.40193 | $4,019.30 |











