
YFF15SC1H221MT000N | |
|---|---|
DigiKey Part Number | 445-16128-2-ND - Tape & Reel (TR) 445-16128-1-ND - Cut Tape (CT) 445-16128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YFF15SC1H221MT000N |
Description | CAP FEEDTHRU 220PF 20% 50V 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF Feed Through Capacitor 50V 1 A 300mOhm 0402 (1005 Metric), 4 PC Pad |
Datasheet | Datasheet |
EDA/CAD Models | YFF15SC1H221MT000N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Feed Through | |
Capacitance | 220 pF | |
Tolerance | ±20% | |
Voltage - Rated | 50V | |
Current | 1 A | |
DC Resistance (DCR) (Max) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Insertion Loss | 30dB @ 800MHz ~ 6GHz | |
Temperature Coefficient | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric), 4 PC Pad | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height (Max) | 0.014" (0.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.68200 | $6.82 |
| 50 | $0.47840 | $23.92 |
| 100 | $0.41600 | $41.60 |
| 500 | $0.31094 | $155.47 |
| 1,000 | $0.27879 | $278.79 |
| 2,500 | $0.24494 | $612.35 |
| 5,000 | $0.22455 | $1,122.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.20186 | $2,018.60 |
| 20,000 | $0.18847 | $3,769.40 |
| 30,000 | $0.18177 | $5,453.10 |
| 50,000 | $0.17434 | $8,717.00 |
| 70,000 | $0.17000 | $11,900.00 |
| 100,000 | $0.16583 | $16,583.00 |







