10000 pF Feed Through Capacitor 25V 1 A 80mOhm 0402 (1005 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YFF15SC1E103MT000N

DigiKey Part Number
445-16122-2-ND - Tape & Reel (TR)
445-16122-1-ND - Cut Tape (CT)
445-16122-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YFF15SC1E103MT000N
Description
CAP FEEDTHRU 10000PF 25V 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF Feed Through Capacitor 25V 1 A 80mOhm 0402 (1005 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
YFF15SC1E103MT000N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Feed Through
Capacitance
10000 pF
Tolerance
±20%
Voltage - Rated
25V
Current
1 A
DC Resistance (DCR) (Max)
80mOhm
Operating Temperature
-55°C ~ 125°C
Insertion Loss
30dB @ 20MHz ~ 4GHz
Temperature Coefficient
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric), 4 PC Pad
Size / Dimension
0.039" L x 0.022" W (1.00mm x 0.55mm)
Height (Max)
0.014" (0.35mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,251
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.23000$1.23
10$0.68200$6.82
50$0.47680$23.84
100$0.41520$41.52
500$0.31044$155.22
1,000$0.27830$278.30
2,500$0.24444$611.10
5,000$0.22410$1,120.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.20144$2,014.40
20,000$0.18808$3,761.60
30,000$0.18139$5,441.70
50,000$0.17397$8,698.50
70,000$0.16964$11,874.80
100,000$0.16547$16,547.00
Manufacturers Standard Package