


TFM252012BLEAR15MTCA | |
|---|---|
DigiKey Part Number | 445-TFM252012BLEAR15MTCATR-ND - Tape & Reel (TR) 445-TFM252012BLEAR15MTCACT-ND - Cut Tape (CT) 445-TFM252012BLEAR15MTCADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM252012BLEAR15MTCA |
Description | FIXED IND 150NH 8A 9 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 nH Unshielded Thin Film Inductor 8 A 9mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.67000 | $5.67 |
| 10 | $4.68800 | $46.88 |
| 100 | $3.85340 | $385.34 |
| 1,000 | $3.16912 | $3,169.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.94534 | $8,836.02 |
| 6,000 | $2.77774 | $16,666.44 |
| 9,000 | $2.68428 | $24,158.52 |
| 15,000 | $2.57113 | $38,566.95 |
| 21,000 | $2.56594 | $53,884.74 |

