


TFM201612BLEAR24MTCA | |
|---|---|
DigiKey Part Number | 445-TFM201612BLEAR24MTCATR-ND - Tape & Reel (TR) 445-TFM201612BLEAR24MTCACT-ND - Cut Tape (CT) 445-TFM201612BLEAR24MTCADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM201612BLEAR24MTCA |
Description | FIXED INDUCTOR 0.24UH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 240 nH Shielded Thin Film Inductor 5.7 A 14mOhm Max 0806 (2016 Metric) Soft Termination |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Thin Film | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 14mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 1 MHz | |
Features | Soft Termination | |
Mounting Type | Surface Mount | |
Package / Case | 0806 (2016 Metric) | |
Supplier Device Package | 0806 | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $4.33500 | $43.35 |
| 25 | $4.01040 | $100.26 |
| 50 | $3.78200 | $189.10 |
| 100 | $3.56520 | $356.52 |
| 250 | $3.29788 | $824.47 |
| 500 | $3.10950 | $1,554.75 |
| 1,000 | $2.93190 | $2,931.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.72485 | $8,174.55 |
| 6,000 | $2.56976 | $15,418.56 |
| 9,000 | $2.48326 | $22,349.34 |
| 15,000 | $2.37856 | $35,678.40 |
| 21,000 | $2.35348 | $49,423.08 |

