Solid State Drive (SSD) FLASH - NAND (TLC) 50GB SATA III M.2 Module 3.3V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SNT2A050GKLAWA00ESA0

DigiKey Part Number
445-SNT2A050GKLAWA00ESA0-ND
Manufacturer
Manufacturer Product Number
SNT2A050GKLAWA00ESA0
Description
SSD 50GB M.2 TLC SATA III 3.3V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 50GB SATA III M.2 Module 3.3V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
345MB/s
Manufacturer
TDK
Speed - Write
295MB/s
Series
Voltage - Supply
3.3V
Packaging
Box
Type
SATA III
Part Status
Active
Current - Max
60mA
Memory Size
50GB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
42.00mm x 22.00mm
Form Factor
M.2 Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SNT2A050GKGBWA00ESA0TDK66445-SNT2A050GKGBWA00ESA0-ND$1,756.61000Parametric Equivalent
In-Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,504.29000$1,504.29
20$1,349.94950$26,998.99
40$1,315.62500$52,625.00
60$1,295.88250$77,752.95
Manufacturers Standard Package