
SLF7045T-101MR50-PF | |
|---|---|
DigiKey Part Number | 445-2015-2-ND - Tape & Reel (TR) 445-2015-1-ND - Cut Tape (CT) 445-2015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF7045T-101MR50-PF |
Description | FIXED IND 100UH 650MA 300 MOHM |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 650 mA 300mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7045T-101MR50-PF Models |
Category | Current - Saturation (Isat) 500mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 300mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.189" (4.80mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF7045NIT-101M-D | TDK | 2,431 | 445-174179-1-ND | $7.48000 | MFR Recommended |
| VLS5045EX-101M | TDK | 2,893 | 445-174844-1-ND | $2.71000 | MFR Recommended |
| VLS6045EX-101M | TDK | 13,264 | 445-173040-1-ND | $2.96000 | Similar |
| SRR7045-101M | Bourns Inc. | 41,046 | 118-SRR7045-101MCT-ND | $5.59000 | Direct |
| 74477820 | Würth Elektronik | 4,306 | 732-13535-1-ND | $20.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $5.30300 | $53.03 |
| 100 | $4.35820 | $435.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.58425 | $3,584.25 |
| 2,000 | $3.37990 | $6,759.80 |
| 3,000 | $3.26591 | $9,797.73 |
| 5,000 | $3.12794 | $15,639.70 |
| 7,000 | $3.04032 | $21,282.24 |
| 10,000 | $2.95022 | $29,502.20 |

