
VLS5045EX-101M | |
|---|---|
DigiKey Part Number | 445-174844-2-ND - Tape & Reel (TR) 445-174844-1-ND - Cut Tape (CT) 445-174844-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS5045EX-101M |
Description | FIXED IND 100UH 700MA 754 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 700 mA 754mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS5045EX-101M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 754mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $2.23600 | $22.36 |
| 100 | $1.83830 | $183.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.43229 | $2,148.43 |
| 3,000 | $1.35055 | $4,051.65 |
| 4,500 | $1.30494 | $5,872.23 |
| 7,500 | $1.24972 | $9,372.90 |
| 10,500 | $1.21466 | $12,753.93 |
| 15,000 | $1.17860 | $17,679.00 |

