


SLF7032T-3R3M1R9-2PF | |
|---|---|
DigiKey Part Number | 445-2007-2-ND - Tape & Reel (TR) 445-2007-1-ND - Cut Tape (CT) 445-2007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF7032T-3R3M1R9-2PF |
Description | FIXED IND 3.3UH 1.9A 27.6 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.9 A 27.6mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF7032T-3R3M1R9-2PF Models |
Category | Current Rating (Amps) |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 27.6mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.134" (3.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF7045NIT-3R3N-D | TDK | 5,201 | 445-174170-1-ND | $7.48000 | MFR Recommended |
| VLS5045EX-3R3N | TDK | 28,352 | 445-174398-1-ND | $2.71000 | MFR Recommended |
| VLS6045EX-3R3N | TDK | 1,454 | 445-173052-1-ND | $2.88000 | Similar |
| 744778003 | Würth Elektronik | 1,532 | 732-13520-1-ND | $20.64000 | Similar |
| 7447785003 | Würth Elektronik | 9,552 | 732-4125-1-ND | $20.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.25000 | $6.25 |
| 10 | $5.13000 | $51.30 |
| 100 | $4.21760 | $421.76 |


