
VLS5045EX-3R3N | |
|---|---|
DigiKey Part Number | 445-174398-2-ND - Tape & Reel (TR) 445-174398-1-ND - Cut Tape (CT) 445-174398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLS5045EX-3R3N |
Description | FIXED IND 3.3UH 4.2A 35.1 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 4.2 A 35.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | VLS5045EX-3R3N Models |
Category | Current - Saturation (Isat) 5.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 35.1mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Tolerance ±30% | Height - Seated (Max) 0.177" (4.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $2.23600 | $22.36 |
| 100 | $1.83830 | $183.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.43229 | $2,148.43 |
| 3,000 | $1.35055 | $4,051.65 |
| 4,500 | $1.30494 | $5,872.23 |
| 7,500 | $1.24972 | $9,372.90 |
| 10,500 | $1.21466 | $12,753.93 |
| 15,000 | $1.17860 | $17,679.00 |


