


SLF10145T-470M1R4-H | |
|---|---|
DigiKey Part Number | 445-3835-2-ND - Tape & Reel (TR) 445-3835-1-ND - Cut Tape (CT) 445-3835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLF10145T-470M1R4-H |
Description | FIXED IND 47UH 1.5A 120 MOHM SMD |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.5 A 120mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SLF10145T-470M1R4-H Models |
Category | Current - Saturation (Isat) 1.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 120mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.189" (4.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLF10040T-470M-D | TDK | 1,486 | 445-9603-1-ND | $10.28000 | MFR Recommended |
| SPM7054VC-470M-D | TDK | 4,912 | 445-SPM7054VC-470M-DCT-ND | $11.35000 | MFR Recommended |
| 7447713470 | Würth Elektronik | 633 | 732-2982-1-ND | $18.42000 | Similar |
| 7447714470 | Würth Elektronik | 1,400 | 732-2994-1-ND | $18.58000 | Similar |
| B82477P4473M000 | TDK | 24,078 | 495-5700-1-ND | $9.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 10 | $7.47300 | $74.73 |
| 25 | $6.90920 | $172.73 |
| 50 | $6.51480 | $325.74 |
| 100 | $6.14230 | $614.23 |
| 250 | $5.68236 | $1,420.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.35796 | $2,678.98 |
| 1,000 | $5.05244 | $5,052.44 |
| 1,500 | $4.88193 | $7,322.89 |
| 2,500 | $4.67560 | $11,689.00 |
| 3,500 | $4.54454 | $15,905.89 |
| 5,000 | $4.40977 | $22,048.85 |

