
CLF10040T-470M-D | |
|---|---|
DigiKey Part Number | 445-9603-2-ND - Tape & Reel (TR) 445-9603-1-ND - Cut Tape (CT) 445-9603-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLF10040T-470M-D |
Description | FIXED IND 47UH 1.3A 150 MOHM SMD |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 1.3 A 150mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | CLF10040T-470M-D Models |
Category | Current - Saturation (Isat) 1.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 150mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.394" L x 0.382" W (10.00mm x 9.70mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM7054VC-470M-D | TDK | 4,912 | 445-SPM7054VC-470M-DCT-ND | $11.35000 | MFR Recommended |
| 7447713470 | Würth Elektronik | 633 | 732-2982-1-ND | $18.42000 | Similar |
| 7447714470 | Würth Elektronik | 1,400 | 732-2994-1-ND | $18.58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| 10 | $8.47600 | $84.76 |
| 25 | $7.84320 | $196.08 |
| 50 | $7.39440 | $369.72 |
| 100 | $6.97180 | $697.18 |
| 250 | $6.45028 | $1,612.57 |

