Buzzers Transducer, Externally Driven Magnetic 3 V 85mA 2.67kHz 88dB @ 3V, 10cm Surface Mount Solder Pads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR08540M3-01

DigiKey Part Number
445-4832-2-ND - Tape & Reel (TR)
445-4832-1-ND - Cut Tape (CT)
445-4832-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR08540M3-01
Description
BUZZER MAGNETIC 3V 0.34X0.34 SMD
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Magnetic 3 V 85mA 2.67kHz 88dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
SDR08540M3-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Driver Circuitry
Transducer, Externally Driven
Input Type
Zero-Peak Signal
Voltage - Rated
3 V
Voltage Range
0 ~ 5V
Frequency
2.67kHz
Technology
Magnetic
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
88dB @ 3V, 10cm
Current - Supply
85mA
Port Location
Side
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.335" L x 0.335" W (8.50mm x 8.50mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 591
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$56.15000$56.15
10$43.02300$430.23
25$38.88760$972.19
50$36.07920$1,803.96
100$33.51910$3,351.91
250$30.46952$7,617.38
500$28.38982$14,194.91