Similar




NTCG163JF103FT1S | |
|---|---|
DigiKey Part Number | 445-6881-2-ND - Tape & Reel (TR) 445-6881-1-ND - Cut Tape (CT) 445-6881-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTCG163JF103FT1S |
Description | THERMISTOR NTC 10KOHM 3435K 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTCG163JF103FT1S Models |
Category | B25/85 3435K |
Manufacturer TDK | Operating Temperature -40°C ~ 150°C |
Series | Power - Max 100 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Grade Automotive |
Resistance in Ohms @ 25°C 10k | Qualification AEC-Q200 |
Resistance Tolerance ±1% | Package / Case 0603 (1608 Metric) |
B Value Tolerance ±1% |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCP18XH103D03RB | Murata Electronics | 7,977 | 490-11813-1-ND | $0.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 5 | $1.72600 | $8.63 |
| 10 | $1.62000 | $16.20 |
| 25 | $1.50280 | $37.57 |
| 50 | $1.42240 | $71.12 |
| 100 | $1.34910 | $134.91 |
| 500 | $1.20150 | $600.75 |
| 1,000 | $1.14673 | $1,146.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.03063 | $4,122.52 |
| 8,000 | $0.98945 | $7,915.60 |
| 12,000 | $0.96699 | $11,603.88 |
| 20,000 | $0.94027 | $18,805.40 |
| 28,000 | $0.92359 | $25,860.52 |
| 40,000 | $0.90666 | $36,266.40 |











