


MMZ1005Y601CTD25 | |
|---|---|
DigiKey Part Number | 445-172803-2-ND - Tape & Reel (TR) 445-172803-1-ND - Cut Tape (CT) 445-172803-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005Y601CTD25 |
Description | FERRITE BEAD 600 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 250mA 540mOhm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1005Y601CTD25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 250mA | |
DC Resistance (DCR) (Max) | 540mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.49300 | $4.93 |
| 25 | $0.42680 | $10.67 |
| 50 | $0.38420 | $19.21 |
| 100 | $0.34400 | $34.40 |
| 250 | $0.29660 | $74.15 |
| 500 | $0.26390 | $131.95 |
| 1,000 | $0.23377 | $233.77 |
| 5,000 | $0.17197 | $859.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.14840 | $1,484.00 |
| 20,000 | $0.14164 | $2,832.80 |












