HF30ACB453215-TD25 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 7,475
Unit Price: $0.82000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: $0.98272
Datasheet
70 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1812 (4532 Metric) 300mA 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HF30ACB453215-TD25

DigiKey Part Number
445-172753-2-ND - Tape & Reel (TR)
445-172753-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HF30ACB453215-TD25
Description
FERRITE BEAD 70 OHM 1812 4LN
Customer Reference
Detailed Description
70 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1812 (4532 Metric) 300mA 400mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current Rating (Max)
300mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
400mOhm
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Package / Case
1812 (4532 Metric)
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.069" (1.75mm)
Impedance @ Frequency
70 Ohms @ 100 MHz
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMZ1608D800CTDH5TDK7,475445-MMZ1608D800CTDH5CT-ND$0.82000MFR Recommended
ILBB1812ER700VVishay Dale0ILBB1812ER700V-ND$0.98272Similar
Obsolete
This product is no longer manufactured. View Substitutes