
ILBB1812ER700V | |
|---|---|
DigiKey Part Number | ILBB1812ER700V-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ILBB1812ER700V |
Description | FERRITE BEAD 70 OHM 1812 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Ferrite Bead 1812 (4532 Metric) 200mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | ILBB1812ER700V Models |
Category | Current Rating (Max) 200mA |
Manufacturer Vishay Dale | DC Resistance (DCR) (Max) 400mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1812 (4532 Metric) |
Part Status Active | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.069" (1.75mm) |
Impedance @ Frequency 70 Ohms @ 100 MHz | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.98272 | $1,965.44 |

