New at DigiKey
Non-Isolated PoL Module DC DC Converter 1 Output 0.4 ~ 3.3V 3A 2.75V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS3303-0400-AL

DigiKey Part Number
445-FS3303-0400-ALTR-ND - Tape & Reel (TR)
445-FS3303-0400-ALCT-ND - Cut Tape (CT)
445-FS3303-0400-ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FS3303-0400-AL
Description
POWER MODULE UPOL 3A 2.7V-5.5VIN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.4 ~ 3.3V 3A 2.75V - 5.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
3A
Mfr
Power (Watts)
9.9 W
Series
Applications
ITE (Commercial)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Remote On/Off
Part Status
Active
Operating Temperature
-40°C ~ 125°C (With Derating)
Type
Non-Isolated PoL Module
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
14-PowerLFLGA
Voltage - Input (Min)
2.75V
Size / Dimension
0.10" L x 0.10" W x 0.05" H (2.5mm x 2.5mm x 1.2mm)
Voltage - Input (Max)
5.5V
Supplier Device Package
14-LGA (2.5x2.5)
Voltage - Output 1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,993
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$27.62000$27.62
10$17.95600$179.56
100$12.45720$1,245.72
500$10.10620$5,053.10
1,000$10.06312$10,063.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$8.28997$20,724.92
5,000$8.22150$41,107.50
Manufacturers Standard Package