
EV3303-0400-A | |
|---|---|
DigiKey Part Number | 445-EV3303-0400-A-ND |
Manufacturer | |
Manufacturer Product Number | EV3303-0400-A |
Description | EVAL BOARD FOR FS3303 PWR MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | FS3303 µPOL™ 1 Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 1.2V |
Manufacturer TDK | Current - Output 3A |
Series | Voltage - Input 3.3V |
Packaging Bulk | Regulator Topology Buck |
Part Status Active | Frequency - Switching 1.44MHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part FS3303 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $931.82000 | $931.82 |
| 10 | $770.76600 | $7,707.66 |


