Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade

FK28C0G2E151JN000 | |
|---|---|
DigiKey Part Number | 445-FK28C0G2E151JN000-ND |
Manufacturer | |
Manufacturer Product Number | FK28C0G2E151JN000 |
Description | CAP CER 150PF 250V C0G RADIAL |
Customer Reference | |
Detailed Description | 150 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK28C0G2E151JN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26C0G2J151JNT00 | TDK | 0 | FG26C0G2J151JNT00-ND | $0.82446 | Similar |
| FK26C0G2J151JN000 | TDK | 438 | 445-FK26C0G2J151JN000-ND | $3.21000 | Similar |
| FA28C0G2E151JNU00 | TDK | 0 | FA28C0G2E151JNU00-ND | $0.92590 | Parametric Equivalent |
| FA28C0G2E151JNU06 | TDK | 6,308 | 445-180756-1-ND | $3.12000 | Parametric Equivalent |
| FG28C0G2E151JNT00 | TDK | 199 | 445-181760-ND | $2.47000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.48800 | $14.88 |
| 50 | $1.08360 | $54.18 |
| 100 | $0.95940 | $95.94 |
| 500 | $0.75144 | $375.72 |
| 1,000 | $0.68707 | $687.07 |
| 2,500 | $0.61934 | $1,548.35 |
| 5,000 | $0.57853 | $2,892.65 |






