Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FG26C0G2J151JNT00 | |
|---|---|
DigiKey Part Number | FG26C0G2J151JNT00-ND |
Manufacturer | |
Manufacturer Product Number | FG26C0G2J151JNT00 |
Description | CAP CER 150PF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G2J151JNT00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA26C0G2J151JNU00 | TDK | 14 | 445-181152-ND | $3.29000 | Parametric Equivalent |
| FA26C0G2J151JNU06 | TDK | 0 | FA26C0G2J151JNU06-ND | $0.87826 | Parametric Equivalent |
| FG26C0G2J151JNT06 | TDK | 13,878 | 445-173409-1-ND | $2.80000 | Parametric Equivalent |
| FK26C0G2J151JN000 | TDK | 438 | 445-FK26C0G2J151JN000-ND | $3.21000 | Parametric Equivalent |
| FK26C0G2J151JN006 | TDK | 0 | FK26C0G2J151JN006-ND | $0.84316 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.82446 | $412.23 |





