
FK28C0G1H181JN000 | |
|---|---|
DigiKey Part Number | 445-FK28C0G1H181JN000-ND |
Manufacturer | |
Manufacturer Product Number | FK28C0G1H181JN000 |
Description | CAP CER 180PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK28C0G1H181JN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28C0G2E181JNT00 | TDK | 683 | 445-181281-ND | $2.47000 | Upgrade |
| FK28C0G2A181JN000 | TDK | 51 | 445-FK28C0G2A181JN000-ND | $2.88000 | Upgrade |
| FK28C0G2E181JN000 | TDK | 515 | 445-FK28C0G2E181JN000-ND | $2.55000 | Upgrade |
| FA28C0G1H181JNU00 | TDK | 614 | 445-175526-ND | $2.22000 | Parametric Equivalent |
| FA28C0G1H181JNU06 | TDK | 10,677 | 445-180713-1-ND | $2.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.33200 | $13.32 |
| 50 | $0.96360 | $48.18 |
| 100 | $0.85170 | $85.17 |
| 500 | $0.66248 | $331.24 |
| 1,000 | $0.60428 | $604.28 |
| 2,500 | $0.54282 | $1,357.05 |
| 5,000 | $0.50580 | $2,529.00 |

