
FA28C0G1H181JNU06 | |
|---|---|
DigiKey Part Number | 445-180713-1-ND - Cut Tape (CT) 445-180713-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G1H181JNU06 |
Description | CAP CER 180PF 50V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G1H181JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.32400 | $13.24 |
| 50 | $0.95540 | $47.77 |
| 100 | $0.84350 | $84.35 |
| 500 | $0.65508 | $327.54 |
| 1,000 | $0.59688 | $596.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.53341 | $1,066.82 |
| 4,000 | $0.49524 | $1,980.96 |
| 6,000 | $0.47614 | $2,856.84 |
| 10,000 | $0.45496 | $4,549.60 |
| 14,000 | $0.44259 | $6,196.26 |
| 20,000 | $0.43070 | $8,614.00 |

