
FK28C0G1H121JN000 | |
|---|---|
DigiKey Part Number | 445-FK28C0G1H121JN000-ND |
Manufacturer | |
Manufacturer Product Number | FK28C0G1H121JN000 |
Description | CAP CER 120PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK28C0G1H121JN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FK28C0G2A121JN000 | TDK | 2,968 | 445-FK28C0G2A121JN000-ND | $2.55000 | Upgrade |
| FK28C0G2E121JN000 | TDK | 182 | 445-FK28C0G2E121JN000-ND | $2.55000 | Upgrade |
| K121J10C0GF53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K121J10C0GF53H5-ND | $0.32662 | Direct |
| K121J10C0GF5WH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K121J10C0GF5WH5-ND | $0.32662 | Direct |
| K121J15C0GF53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K121J15C0GF53H5-ND | $0.46938 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.33200 | $13.32 |

