FK26X7R2J472KN006 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 2,308
Unit Price: $5.18000
Datasheet

Parametric Equivalent


TDK
In Stock: 1,460
Unit Price: $4.11000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $1.17975
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: $1.09264
Datasheet

Parametric Equivalent


TDK
In Stock: 5,817
Unit Price: $3.54000
Datasheet

Parametric Equivalent


TDK
In Stock: 179
Unit Price: $4.11000
Datasheet
4700 pF ±10% 630V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK26X7R2J472KN006

DigiKey Part Number
FK26X7R2J472KN006-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FK26X7R2J472KN006
Description
CAP CER 4700PF 630V X7R RADIAL
Customer Reference
Detailed Description
4700 pF ±10% 630V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
FK26X7R2J472KN006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Box (TB)
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.217" L x 0.138" W (5.50mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.236" (6.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG26C0G2J472JNT06TDK2,308445-173421-1-ND$5.18000Similar
FA26X7R2J472KNU00TDK1,460445-181169-ND$4.11000Parametric Equivalent
FA26X7R2J472KNU06TDK0FA26X7R2J472KNU06-ND$1.17975Parametric Equivalent
FG26X7R2J472KNT00TDK0FG26X7R2J472KNT00-ND$1.09264Parametric Equivalent
FG26X7R2J472KNT06TDK5,817445-173458-1-ND$3.54000Parametric Equivalent
Available To Order
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$1.16129$2,322.58
Manufacturers Standard Package