
FG26C0G2J472JNT06 | |
|---|---|
DigiKey Part Number | 445-173421-1-ND - Cut Tape (CT) 445-173421-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG26C0G2J472JNT06 |
Description | CAP CER 4700PF 630V C0G RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 630V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG26C0G2J472JNT06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.138" W (5.50mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.19800 | $31.98 |
| 50 | $2.42200 | $121.10 |
| 100 | $2.18280 | $218.28 |
| 500 | $1.77914 | $889.57 |
| 1,000 | $1.65425 | $1,654.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.50725 | $3,014.50 |
| 4,000 | $1.42516 | $5,700.64 |
| 6,000 | $1.38405 | $8,304.30 |
| 10,000 | $1.33848 | $13,384.80 |
| 14,000 | $1.31185 | $18,365.90 |
| 20,000 | $1.28622 | $25,724.40 |

