
FK26X7R1E685KR000 | |
|---|---|
DigiKey Part Number | 445-FK26X7R1E685KR000-ND |
Manufacturer | |
Manufacturer Product Number | FK26X7R1E685KR000 |
Description | CAP CER 6.8UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK26X7R1E685KR000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG22X7R1H685KRT00 | TDK | 0 | FG22X7R1H685KRT00-ND | $4.96744 | Similar |
| FK16X7R1E685KR020 | TDK | 480 | 445-8355-ND | $6.00000 | Similar |
| FK20X7R1E685KR000 | TDK | 507 | 445-FK20X7R1E685KR000-ND | $6.00000 | Similar |
| FK20X7S1H685KR000 | TDK | 493 | 445-FK20X7S1H685KR000-ND | $8.71000 | Similar |
| FK22X7R1E685KN000 | TDK | 649 | 445-FK22X7R1E685KN000-ND | $13.15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $3.74900 | $37.49 |
| 50 | $2.86600 | $143.30 |
| 100 | $2.59470 | $259.47 |
| 500 | $2.13528 | $1,067.64 |
| 1,000 | $1.99330 | $1,993.30 |
| 2,500 | $1.84346 | $4,608.65 |
| 5,000 | $1.75317 | $8,765.85 |

