
FK26C0G1H473JN000 | |
|---|---|
DigiKey Part Number | 445-FK26C0G1H473JN000-ND |
Manufacturer | |
Manufacturer Product Number | FK26C0G1H473JN000 |
Description | CAP CER 0.047UF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK26C0G1H473JN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG20C0G2A473JNT00 | TDK | 0 | FG20C0G2A473JNT00-ND | $2.69090 | Similar |
| FG20C0G2E473JNT00 | TDK | 0 | FG20C0G2E473JNT00-ND | $5.51514 | Similar |
| FK11C0G1H473JN020 | TDK | 499 | 445-4799-ND | $7.07000 | Similar |
| FK20C0G1H473JN000 | TDK | 260 | 445-FK20C0G1H473JN000-ND | $7.07000 | Similar |
| FK20C0G2A473JN000 | TDK | 1,903 | 445-FK20C0G2A473JN000-ND | $8.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $3.74900 | $37.49 |
| 50 | $2.86600 | $143.30 |
| 100 | $2.59470 | $259.47 |
| 500 | $2.13528 | $1,067.64 |
| 1,000 | $1.99330 | $1,993.30 |
| 2,500 | $1.84346 | $4,608.65 |
| 5,000 | $1.75317 | $8,765.85 |

