
FK26C0G1H104JN000 | |
|---|---|
DigiKey Part Number | 445-FK26C0G1H104JN000-ND |
Manufacturer | |
Manufacturer Product Number | FK26C0G1H104JN000 |
Description | CAP CER 0.1UF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK26C0G1H104JN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG22C0G2A104JNT00 | TDK | 0 | FG22C0G2A104JNT00-ND | $4.96464 | Similar |
| FG22C0G2E104JRT00 | TDK | 495 | FG22C0G2E104JRT00-ND | $18.42000 | Similar |
| FK16C0G1H104JN020 | TDK | 377 | 445-8325-ND | $7.07000 | Similar |
| FK20C0G1H104JN000 | TDK | 4,997 | 445-FK20C0G1H104J-ND | $8.71000 | Similar |
| FK22C0G2A104JN000 | TDK | 889 | 445-FK22C0G2A104JN000-ND | $15.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $4.45600 | $44.56 |
| 50 | $3.43660 | $171.83 |
| 100 | $3.12170 | $312.17 |
| 500 | $2.59192 | $1,295.96 |
| 1,000 | $2.42806 | $2,428.06 |
| 2,500 | $2.25509 | $5,637.73 |
| 5,000 | $2.15081 | $10,754.05 |

