0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK22C0G2A104JN000

DigiKey Part Number
445-FK22C0G2A104JN000-ND
Manufacturer
Manufacturer Product Number
FK22C0G2A104JN000
Description
CAP CER 0.1UF 100V C0G RADIAL
Customer Reference
Detailed Description
0.1 µF ±5% 100V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK22C0G2A104JN000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.295" L x 0.157" W (7.50mm x 4.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads - Kinked
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 942
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$15.87000$15.87
10$10.64700$106.47
50$8.58660$429.33
100$7.95180$795.18
500$6.87662$3,438.31
1,000$6.54399$6,543.99
2,500$6.19263$15,481.58
5,000$5.98073$29,903.65
Manufacturers Standard Package