
FK24X7S2A684KR000 | |
|---|---|
DigiKey Part Number | 445-FK24X7S2A684KR000-ND |
Manufacturer | |
Manufacturer Product Number | FK24X7S2A684KR000 |
Description | CAP CER 0.68UF 100V X7S RADIAL |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK24X7S2A684KR000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG26X7R2A684KNT00 | TDK | 639 | 445-FG26X7R2A684KNT00-ND | $5.59000 | Similar |
| FK22X7R2A684KN000 | TDK | 1,266 | 445-FK22X7R2A684KN000-ND | $14.63000 | Similar |
| FK26X7R2A684KN000 | TDK | 1,072 | 445-FK26X7R2A684KN000-ND | $6.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $2.49100 | $24.91 |
| 50 | $1.86140 | $93.07 |
| 100 | $1.66900 | $166.90 |
| 500 | $1.34422 | $672.11 |
| 1,000 | $1.24383 | $1,243.83 |
| 2,500 | $1.13799 | $2,844.98 |
| 5,000 | $1.07420 | $5,371.00 |

