
FK24X7S2A224KR000 | |
|---|---|
DigiKey Part Number | 445-FK24X7S2A224KR000-ND |
Manufacturer | |
Manufacturer Product Number | FK24X7S2A224KR000 |
Description | CAP CER 0.22UF 100V X7S RADIAL |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7S Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK24X7S2A224KR000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG24X7S2A224KRT00 | TDK | 500 | 445-FG24X7S2A224KRT00-ND | $3.78000 | Direct |
| FG20X7R2E224KNT00 | TDK | 0 | FG20X7R2E224KNT00-ND | $2.69090 | Similar |
| FG26X7R2A224KNT00 | TDK | 500 | FG26X7R2A224KNT00-ND | $4.11000 | Similar |
| FG26X7T2E224KNT00 | TDK | 410 | 445-181751-ND | $7.23000 | Similar |
| FK20X7R2E224KN000 | TDK | 610 | 445-FK20X7R2E224K-ND | $6.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.70000 | $3.70 |
| 10 | $2.22000 | $22.20 |
| 50 | $1.65260 | $82.63 |
| 100 | $1.47820 | $147.82 |
| 500 | $1.18290 | $591.45 |
| 1,000 | $1.09182 | $1,091.82 |
| 2,500 | $0.99576 | $2,489.40 |
| 5,000 | $0.93788 | $4,689.40 |

