
FK20X7R2E224KN000 | |
|---|---|
DigiKey Part Number | 445-FK20X7R2E224K-ND |
Manufacturer | |
Manufacturer Product Number | FK20X7R2E224KN000 |
Description | CAP CER 0.22UF 250V X7R RADIAL |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK20X7R2E224KN000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.157" W (5.50mm x 4.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $3.74900 | $37.49 |
| 50 | $2.86600 | $143.30 |
| 100 | $2.59470 | $259.47 |
| 500 | $2.13528 | $1,067.64 |
| 1,000 | $1.99330 | $1,993.30 |
| 2,500 | $1.84346 | $4,608.65 |
| 5,000 | $1.75317 | $8,765.85 |

