
FK24X5R1C106KR006 | |
|---|---|
DigiKey Part Number | 445-FK24X5R1C106KR006CT-ND - Cut Tape (CT) 445-FK24X5R1C106KR006TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK24X5R1C106KR006 |
Description | CAP CER 10UF 16V X5R RADIAL |
Customer Reference | |
Detailed Description | 10 µF ±10% 16V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK24X5R1C106KR006 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.177" L x 0.098" W (4.50mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28X5R1E106MRT06 | TDK | 0 | 445-181284-1-ND | $3.86000 | Direct |
| FG20X7R1H106KRT06 | TDK | 16,243 | 445-173297-1-ND | $11.92000 | Similar |
| FG20X7S1H106KRT06 | TDK | 10,677 | 445-173302-1-ND | $10.03000 | Similar |
| FG22X7R1E106KNT06 | TDK | 3,353 | 445-173317-1-ND | $11.26000 | Similar |
| FG26X5R1H106KRT06 | TDK | 1,582 | 445-173434-1-ND | $11.26000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $2.56500 | $25.65 |
| 50 | $1.91720 | $95.86 |
| 100 | $1.71830 | $171.83 |
| 500 | $1.38368 | $691.84 |
| 1,000 | $1.28042 | $1,280.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.16129 | $2,322.58 |
| 4,000 | $1.09340 | $4,373.60 |
| 6,000 | $1.05938 | $6,356.28 |
| 10,000 | $1.02169 | $10,216.90 |
| 14,000 | $0.99966 | $13,995.24 |
| 20,000 | $0.97847 | $19,569.40 |

