
FG22X7R1E106KNT06 | |
|---|---|
DigiKey Part Number | 445-173317-1-ND - Cut Tape (CT) 445-173317-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FG22X7R1E106KNT06 |
Description | CAP CER 10UF 25V X7R RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FG22X7R1E106KNT06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.295" L x 0.177" W (7.50mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.335" (8.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.26000 | $11.26 |
| 10 | $7.35800 | $73.58 |
| 50 | $5.81580 | $290.79 |
| 100 | $5.34070 | $534.07 |
| 500 | $4.53678 | $2,268.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.16567 | $4,165.67 |
| 2,000 | $3.96679 | $7,933.58 |
| 3,000 | $3.86720 | $11,601.60 |
| 5,000 | $3.75680 | $18,784.00 |
| 7,000 | $3.69225 | $25,845.75 |
| 10,000 | $3.63015 | $36,301.50 |

