
FK24C0G1H103JN000 | |
|---|---|
DigiKey Part Number | 445-FK24C0G1H103JN000-ND |
Manufacturer | |
Manufacturer Product Number | FK24C0G1H103JN000 |
Description | CAP CER 10000PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK24C0G1H103JN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.177" W (5.50mm x 4.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28C0G1H103JNT00 | TDK | 1,709 | FG28C0G1H103JNT00-ND | $2.88000 | Direct |
| FK26C0G1H103JN000 | TDK | 29 | 445-FK26C0G1H103JN000-ND | $4.52000 | Direct |
| FK28C0G1H103JN000 | TDK | 1,189 | 445-FK28C0G1H103JN000-ND | $2.96000 | Direct |
| FK26C0G2A103JN000 | TDK | 13,492 | 445-FK26C0G2A103J-ND | $4.11000 | Upgrade |
| FK14C0G1H103JN020 | TDK | 340 | 445-FK14C0G1H103JN020-ND | $3.21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.93200 | $19.32 |
| 50 | $1.42880 | $71.44 |
| 100 | $1.27430 | $127.43 |
| 500 | $1.01206 | $506.03 |
| 1,000 | $0.93117 | $931.17 |
| 2,500 | $0.84593 | $2,114.82 |
| 5,000 | $0.79456 | $3,972.80 |

