
FK26C0G1H103JN000 | |
|---|---|
DigiKey Part Number | 445-FK26C0G1H103JN000-ND |
Manufacturer | |
Manufacturer Product Number | FK26C0G1H103JN000 |
Description | CAP CER 10000PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK26C0G1H103JN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.138" W (5.50mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28C0G1H103JNT00 | TDK | 1,709 | FG28C0G1H103JNT00-ND | $2.88000 | Direct |
| FK28C0G1H103JN000 | TDK | 1,189 | 445-FK28C0G1H103JN000-ND | $2.96000 | Direct |
| FK26C0G2A103JN000 | TDK | 13,492 | 445-FK26C0G2A103J-ND | $4.11000 | Upgrade |
| FK14C0G1H103JN020 | TDK | 340 | 445-FK14C0G1H103JN020-ND | $3.21000 | Similar |
| FK16C0G1H103JN020 | TDK | 74 | 445-8324-ND | $5.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $2.75400 | $27.54 |
| 50 | $2.07020 | $103.51 |
| 100 | $1.85970 | $185.97 |
| 500 | $1.50602 | $753.01 |
| 1,000 | $1.39667 | $1,396.67 |
| 2,500 | $1.28127 | $3,203.17 |
| 5,000 | $1.21177 | $6,058.85 |

