Direct
Parametric Equivalent

FK22X7R1E226MR006 | |
|---|---|
DigiKey Part Number | FK22X7R1E226MR006-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FK22X7R1E226MR006 |
Description | CAP CER 22UF 25V X7R RADIAL |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK22X7R1E226MR006 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.295" L x 0.157" W (7.50mm x 4.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads - Kinked |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $6.37736 | $9,566.04 |



