Direct
Direct
Upgrade
Similar
Similar

FK22X7R1C156MR000 | |
|---|---|
DigiKey Part Number | 445-FK22X7R1C156MR000-ND |
Manufacturer | |
Manufacturer Product Number | FK22X7R1C156MR000 |
Description | CAP CER 15UF 16V X7R RADIAL |
Customer Reference | |
Detailed Description | 15 µF ±20% 16V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK22X7R1C156MR000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.295" L x 0.157" W (7.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG20X7R1C156MRT00 | TDK | 0 | FG20X7R1C156MRT00-ND | $2.45444 | Direct |
| FK20X7R1C156MR000 | TDK | 499 | 445-FK20X7R1C156MR000-ND | $6.00000 | Direct |
| FK22X7R1E156MR000 | TDK | 480 | 445-FK22X7R1E156M-ND | $14.63000 | Upgrade |
| FG22X7R1E156MRT00 | TDK | 574 | 445-181254-ND | $12.09000 | Similar |
| FK11X7R1C156MR020 | TDK | 260 | 445-5355-ND | $6.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.77948 | $2,389.74 |





