
FK20X7R1C156MR000 | |
|---|---|
DigiKey Part Number | 445-FK20X7R1C156MR000-ND |
Manufacturer | |
Manufacturer Product Number | FK20X7R1C156MR000 |
Description | CAP CER 15UF 16V X7R RADIAL |
Customer Reference | |
Detailed Description | 15 µF ±20% 16V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK20X7R1C156MR000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG22X7R1E156MRT00 | TDK | 574 | 445-181254-ND | $12.09000 | Similar |
| FK11X7R1C156MR020 | TDK | 260 | 445-5355-ND | $6.00000 | Similar |
| FK22X7R1E156MR000 | TDK | 480 | 445-FK22X7R1E156M-ND | $14.63000 | Similar |
| FG20X7R1C156MRT00 | TDK | 0 | FG20X7R1C156MRT00-ND | $2.45444 | Parametric Equivalent |
| FG20X7R1C156MRT06 | TDK | 425 | 445-173293-1-ND | $6.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $3.74900 | $37.49 |
| 50 | $2.86600 | $143.30 |
| 100 | $2.59470 | $259.47 |
| 500 | $2.13528 | $1,067.64 |
| 1,000 | $1.99330 | $1,993.30 |
| 2,500 | $1.84346 | $4,608.65 |
| 5,000 | $1.75317 | $8,765.85 |

