
FK22X5R1H685KN000 | |
|---|---|
DigiKey Part Number | 445-FK22X5R1H685KN000-ND |
Manufacturer | |
Manufacturer Product Number | FK22X5R1H685KN000 |
Description | CAP CER 6.8UF 50V X5R RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 50V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK22X5R1H685KN000 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.295" L x 0.157" W (7.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG22X7R1H685KRT00 | TDK | 0 | FG22X7R1H685KRT00-ND | $4.96744 | Direct |
| FK22X7R1H685KR000 | TDK | 114 | 445-FK22X7R1H685KR000-ND | $14.47000 | Upgrade |
| FK20X7S1H685KR000 | TDK | 493 | 445-FK20X7S1H685KR000-ND | $8.71000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.07000 | $13.07 |
| 10 | $8.64100 | $86.41 |
| 50 | $6.89460 | $344.73 |
| 100 | $6.35690 | $635.69 |
| 500 | $5.44724 | $2,723.62 |
| 1,000 | $5.16582 | $5,165.82 |
| 2,500 | $4.86854 | $12,171.35 |
| 5,000 | $4.68928 | $23,446.40 |

