
FK20X5R0J226MN000 | |
|---|---|
DigiKey Part Number | 445-FK20X5R0J226MN000-ND |
Manufacturer | |
Manufacturer Product Number | FK20X5R0J226MN000 |
Description | CAP CER 22UF 6.3V X5R RADIAL |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK20X5R0J226MN000 Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.276" (7.00mm) |
Tolerance ±20% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG20X7R1C226MRT00 | TDK | 398 | 445-FG20X7R1C226MRT00-ND | $7.23000 | Direct |
| FK24X5R0J226MR000 | TDK | 933 | 445-FK24X5R0J226MR000-ND | $4.11000 | Direct |
| FK20X5R1A226MN000 | TDK | 1,341 | 445-FK20X5R1A226MN000-ND | $7.07000 | Upgrade |
| FK20X5R1C226MN000 | TDK | 413 | 445-FK20X5R1C226MN000-ND | $9.54000 | Upgrade |
| FK20X7R1A226MR000 | TDK | 862 | 445-FK20X7R1A226MR000-ND | $6.00000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.47000 | $8.47 |
| 10 | $5.43400 | $54.34 |
| 50 | $4.23400 | $211.70 |
| 100 | $3.86410 | $386.41 |
| 500 | $3.23960 | $1,619.80 |
| 1,000 | $3.04664 | $3,046.64 |
| 2,500 | $2.84276 | $7,106.90 |
| 5,000 | $2.71992 | $13,599.60 |

