FK18C0G1H150JN020 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TDK
In Stock: 431
Unit Price: $1.81000
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: $0.61480
Datasheet

Similar


TDK
In Stock: 19
Unit Price: $2.30000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.32398
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 17,425
Unit Price: $2.06000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 30,472
Unit Price: $2.14000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.81474
Datasheet

Direct


KYOCERA AVX
In Stock: 637
Unit Price: $3.62000
Datasheet

Upgrade


KEMET
In Stock: 2,097
Unit Price: $3.45000
Datasheet

Upgrade


KEMET
In Stock: 2,869
Unit Price: $3.86000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.35288
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: $0.58131
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.04695
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $4.06282
Datasheet
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FK18C0G1H150JN020

DigiKey Part Number
445-4761-ND
Manufacturer
Manufacturer Product Number
FK18C0G1H150JN020
Description
CAP CER 15PF 50V C0G RADIAL
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FK18C0G1H150JN020 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Not For New Designs
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.098" (2.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG18C0G1H150JNT00TDK431445-175535-ND$1.81000Direct
FG18C0G2A150JNT00TDK0FG18C0G2A150JNT00-ND$0.61480Upgrade
FK28C0G1H150JN000TDK19445-FK28C0G1H150JN000-ND$2.30000Similar
K150J10C0GF53L2Vishay Beyschlag/Draloric/BC Components0K150J10C0GF53L2-ND$0.32398Direct
K150J15C0GF53L2Vishay Beyschlag/Draloric/BC Components17,425K150J15C0GF53L2-ND$2.06000Direct
In-Stock: 0
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.33200$13.32
50$0.96360$48.18
100$0.85170$85.17
500$0.66248$331.24
1,000$0.60428$604.28
2,500$0.54282$1,357.05
5,000$0.50580$2,529.00
Manufacturers Standard Package