
FK28C0G1H150JN000 | |
|---|---|
DigiKey Part Number | 445-FK28C0G1H150JN000-ND |
Manufacturer | |
Manufacturer Product Number | FK28C0G1H150JN000 |
Description | CAP CER 15PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK28C0G1H150JN000 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG28C0G2A150JNT00 | TDK | 378 | 445-FG28C0G2A150JNT00-ND | $2.14000 | Upgrade |
| C317C150J5G5TA | KEMET | 1,674 | 399-8913-ND | $3.45000 | Direct |
| K150J10C0GF53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K150J10C0GF53H5-ND | $0.32398 | Direct |
| K150J10C0GF5WH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K150J10C0GF5WH5-ND | $0.32398 | Direct |
| K150J15C0GF53H5 | Vishay Beyschlag/Draloric/BC Components | 0 | K150J15C0GF53H5-ND | $0.39459 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.33200 | $13.32 |
| 50 | $0.96360 | $48.18 |
| 100 | $0.85170 | $85.17 |
| 500 | $0.66248 | $331.24 |
| 1,000 | $0.60428 | $604.28 |
| 2,500 | $0.54282 | $1,357.05 |
| 5,000 | $0.50580 | $2,529.00 |

