Direct
Upgrade
Upgrade
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

FK18C0G1H121JN020 | |
|---|---|
DigiKey Part Number | 445-4772-ND |
Manufacturer | |
Manufacturer Product Number | FK18C0G1H121JN020 |
Description | CAP CER 120PF 50V C0G RADIAL |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FK18C0G1H121JN020 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Not For New Designs | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±5% | Lead Spacing 0.098" (2.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FG18C0G1H121JNT00 | TDK | 474 | 445-181733-ND | $1.81000 | Direct |
| FG18C0G2A121JNT00 | TDK | 223 | 445-181246-ND | $2.22000 | Upgrade |
| FK18C0G2A121JN020 | TDK | 212 | 445-4380-ND | $2.55000 | Upgrade |
| FK28C0G1H121JN000 | TDK | 80 | 445-FK28C0G1H121JN000-ND | $2.30000 | Similar |
| K121J10C0GF53L2 | Vishay Beyschlag/Draloric/BC Components | 0 | K121J10C0GF53L2-ND | $0.32662 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.66248 | $331.24 |







