220 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG28C0G2E221JNT06

DigiKey Part Number
445-173565-1-ND - Cut Tape (CT)
445-173565-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FG28C0G2E221JNT06
Description
CAP CER 220PF 250V C0G RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
FG28C0G2E221JNT06 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Cut Tape (CT)
Tape & Box (TB)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Capacitance
Height - Seated (Max)
0.217" (5.50mm)
Tolerance
±5%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FG26C0G2J221JNT06TDK338445-173413-1-ND$2.88000Upgrade
FA28C0G2E221JNU00TDK500445-FA28C0G2E221JNU00-ND$2.96000Parametric Equivalent
FA28C0G2E221JNU06TDK931445-174276-1-ND$3.12000Parametric Equivalent
In-Stock: 103
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.55000$2.55
10$1.51300$15.13
50$1.10160$55.08
100$0.97590$97.59
500$0.76362$381.81
1,000$0.69809$698.09
Tape & Box (TB)
QuantityUnit PriceExt Price
2,000$0.62582$1,251.64
4,000$0.58280$2,331.20
6,000$0.56126$3,367.56
10,000$0.53740$5,374.00
14,000$0.52345$7,328.30
20,000$0.51003$10,200.60
Manufacturers Standard Package