
FA28C0G2E221JNU06 | |
|---|---|
DigiKey Part Number | 445-174276-1-ND - Cut Tape (CT) 445-174276-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FA28C0G2E221JNU06 |
Description | CAP CER 220PF 250V NP0 RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 250V Ceramic Capacitor C0G, NP0 Radial |
Datasheet | Datasheet |
EDA/CAD Models | FA28C0G2E221JNU06 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial |
Capacitance | Size / Dimension 0.157" L x 0.098" W (4.00mm x 2.50mm) |
Tolerance ±5% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated | Lead Spacing 0.197" (5.00mm) |
Temperature Coefficient | Lead Style Formed Leads - Kinked |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FA26C0G2J221JNU06 | TDK | 3,758 | 445-180665-1-ND | $3.45000 | Upgrade |
| FA28C0G2E221JNU00 | TDK | 500 | 445-FA28C0G2E221JNU00-ND | $2.96000 | Parametric Equivalent |
| RHS7J2H221J2M2H01A | Murata Electronics | 10 | 490-17413-1-ND | $8.22000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $1.84200 | $18.42 |
| 50 | $1.35500 | $67.75 |
| 100 | $1.20530 | $120.53 |
| 500 | $0.95320 | $476.60 |
| 1,000 | $0.87543 | $875.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.78832 | $1,576.64 |
| 4,000 | $0.73722 | $2,948.88 |
| 6,000 | $0.71165 | $4,269.90 |
| 10,000 | $0.68332 | $6,833.20 |
| 14,000 | $0.66675 | $9,334.50 |
| 20,000 | $0.65082 | $13,016.40 |

